Vajate rohkem?
Kogus | |
---|---|
1+ | 4 522,000 € |
Tooteteave
Alternatiivid tootele 783832-01
Leiti 2 toodet
Toote ülevaade
The cRIO-9065 is an embedded controller ideal for advanced control and monitoring applications. This software-designed controller features an FPGA and a real-time processor running the NI Linux Real-Time OS, which gives you access to the Linux community. This rugged, fanless controller offers a variety of connectivity ports, including two Gigabit Ethernet, one USB host, one USB device, and one serial. It also has an extended operating temperature range. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
Tehnilised andmed
Xilinx Zynq-7000
2 Core
1GB
-40°C to +70°C
Ethernet, USB
NI CompactRIO Systems
To Be Advised
667MHz
512MB
4
NI CompactRIO Chassis
Linux
cRIO-9065
Tehnilised dokumendid (2)
Seotud tooted
Leiti 8 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Hungary
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat