Teavitage mind, kui toode on uuesti laos
Kogus | |
---|---|
1+ | 1 470,000 € |
Tooteteave
Toote ülevaade
783346-01 is a PCI-Express connectivity kit that provides high-speed connectivity between a desktop PC (with an available PCI-Express x4 slot) to the USRP™ X300/X310. The kit includes a PCI-Express x4 adapter card and 3.0m cable. The cabled PCIe bus interface provides up to 200 MS/s of full-duplex data throughput with round-trip latencies as low as 10us.
Sisukord
PCI-Express Card Adapter Card, Regular and Low Profile Brackets, 4-Lane PCIe Extension Cable, Links to documentation for configuration/setup.
Märkused
Recommended for use with a USRP X300 and USRP X310 to achieve up to 100 MS/s of streaming bandwidth per channel.
Tehnilised andmed
PCIE Interface Kit
-
NI USRP X3xx Software Defined Radio Device
To Be Advised
Tehnilised dokumendid (1)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malaysia
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat