Teavitage mind, kui toode on uuesti laos
Kogus | |
---|---|
1+ | 6 010,000 € |
Tooteteave
Toote ülevaade
The PXIe-2727 is a test module that replicates the behaviour of resistance-based inputs and outputs such as potentiometers, resistance temperature detectors (RTDs), voltage dividers, and bridge elements. The PXIe-2727 programmatically controls a series of relays to vary the resistance across each channel of an I/O connector. This function is well suited for simulating environmental conditions in hardware-in-the-loop (HIL) validation. The software provides a simple user interface that accepts inputs in units of temperature or resistance and configures the resistance across each channel.
Tehnilised andmed
PXI Programmable Resistor Module
9Channels
Reed
300mA
NI PXI Controller
To Be Advised
-
PXIe
60VDC
-
PXIe-2727
Tehnilised dokumendid (1)
Seotud tooted
Leiti 8 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Hungary
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat