Tooteteave
Toote ülevaade
The PXIe-5663E offers wide instantaneous bandwidth and supports RF list mode, which increases multiband measurement speed with fast and deterministic changes in configuration. You can use a PXIe-5663E as either a spectrum analyser or vector signal analyser, and you can use it with the Modulation Toolkit to analyse custom and standard modulation formats. The PXIe-5663E can perform measurements for a broad range of communications standards such as GSM, EDGE, WCDMA, WiMAX, LTE, Bluetooth, WLAN, DVB-C/H/T, ATSC, and MediaFLO. Because all measurements are software defined, you can reconfigure the measurements using standard-specific toolkits. With these toolkits, the PXIe-5663E provides a low-cost solution to high-performance RF measurements.
Tehnilised andmed
21dBm
1Channels
PXIe-5663E
64MB
10MHz to 6.6GHz
Lead (14-Jun-2023)
Tehnilised dokumendid (2)
Seotud tooted
Leiti 8 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malaysia
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat