Teavitage mind, kui toode on uuesti laos
Kogus | |
---|---|
1+ | 9 420,000 € |
Tooteteave
Toote ülevaade
The PXIe-6674T generates and routes clocks and triggers between devices in a PXI Express chassis as well as to other PXI and PXI Express chassis or third-party instrumentation. The PXIe-6674T unlocks the advanced low-voltage differential signalling (LVDS) trigger signals PXIe-DStarA, PXIe-DStarB, and PXIe-DStarC, on PXI Express while fully supporting the PXI trigger lines. The PXIe-6674T can generate two types of clock signals: a highly stable 10 MHz clock based on an on-board precision oven-controlled crystal oscillator (OCXO) reference and a second clock from the direct digital synthesis (DDS) clock generation circuit.
Tehnilised andmed
Synchronization Module
PXIe-6674T
NI PXI Chassis
Lead (21-Jan-2025)
Tehnilised dokumendid (1)
Seotud tooted
Leiti 8 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Hungary
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat