Vajate rohkem?
Kogus | |
---|---|
1+ | 625,950 € |
Tooteteave
Toote ülevaade
The PCI-6518 is an industrial digital I/O interface, with two banks optically isolated channels. The device is ideal for industrial control and manufacturing test applications. The PCI-6518 module is an industrial digital I/O interface, with eight banks of isolated channels. You can wire each input bank in a source or sink configuration. With programmable power-up states, you can configure the initial output states in software, to ensure safe operation when connected to industrial actuators. If a computer or application fault occurs, the PCI-6518 can use digital I/O watchdogs to switch to a configurable safe output state to ensure detection and safe recovery from fault conditions.
Tehnilised andmed
Digital I/O Device
-
16Channels
-30 V to 30 V
NI DAQ Devices
To Be Advised
-
16Channels
-
0°C to +55°C
PCI-6518
Tehnilised dokumendid (2)
Seotud tooted
Leiti 8 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Hungary
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat