Prindi leht
Tooteteave
TootjaNEXPERIA
Tootja toote nrBAS31,215
Tellimiskood2463456
TootevalikBAS31
Tehniliste andmete leht
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage110V
Average Forward Current150mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current10A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAS31
Qualification-
Toote ülevaade
The BAS31,215 is a general purpose controlled avalanche double Switching Diode fabricated in planar technology and encapsulated in a small rectangular plastic SMD SOT23 surface-mounted device (SMD) plastic package. It has two diodes in series. It is used for general purpose switching in surface-mounted circuits.
- ≤600mA Repetitive peak forward current IFRM
- 90V Continuous reverse voltage (maximum)
- AEC-Q101 qualified
Rakendused
Industrial
Tehnilised andmed
Diode Configuration
Dual Series
Average Forward Current
150mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAS31
Repetitive Peak Reverse Voltage
110V
Forward Voltage Max
1.25V
Forward Surge Current
10A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
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
Tariifi nr:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.001