Tooteteave
Toote ülevaade
The 74CBTLV3861PW is a 10-bit Bus Switch with an output enable input. When OE\ is low, the switch is closed and port A is connected to the B port. When OE\ is high, the switch is disabled. To ensure the high-impedance OFF-state during power-up or power-down, OE\ should be tied to the VCC through a pull-up resistor. The minimum value of the resistor is determined by the current-sinking capability of the driver. Schmitt trigger action at control input makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 2.3 to 3.6V. This device is fully specified for partial power-down applications using Ioff. The Ioff circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- High noise immunity
- Rail to rail switching on data I/O ports
- CMOS low power consumption
- Latch-up performance exceeds 250mA per JESD78B Class I level A
- IOFF Circuitry provides partial power-down mode operation
- 5Ω Switch connection between two ports
Rakendused
Communications & Networking, Industrial, Automation & Process Control, Portable Devices, Consumer Electronics
Tehnilised andmed
10Channels
Bus Switch
24Pins
TSSOP
3.6V
125°C
-
1.7V
TSSOP
2.3V
-40°C
-
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Thailand
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat