Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaNEUTRIK
Tootja toote nrNLT4MP
Tellimiskood5008451
TootevalikspeakON STX
Tehniliste andmete leht
Product RangespeakON STX
Toote ülevaade
The NLT4MP from Neutrik is a 4 pole speakON male chassis connector with metal housing and solder or 1/4" flat tabs. This male chassis connector is especially designed for heavy duty amplifier/loudspeaker applications.
- Extremely robust metal housing designed for harsh and demanding environment
- Current rating 40A continuous, 50A audio with 50% duty cycle
- Uses precise quick lock system
- Weatherproof built-in gasket meets IP54 protection class in mated condition
- UL ECBT2.E135070, cUL ECBT8.E135070 recognized and CSA listed
- Rated insulation voltage is 250V
- Spring copper with silver plating contacts and nickel plating zinc die-cast shell
- Polyamide insert
- Flammability rating meets UL94 HB
- Temperature range from -30°C to +80°C
Rakendused
Audio, Consumer Electronics
Märkused
This speakON chassis connector is not to be used as an AC mains or power supply connector.
Tehnilised andmed
Product Range
speakON STX
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.05254