Prindi leht
Toote ülevaade
The NL4MD-V-R is a 4-pole Male Chassis Connector with red D-size flange, countersunk through holes, quick locking device and silver-plated bronze contacts. It has polyamide black shell. This speakON panel/vertical PCB mount connector is standard chassis connector for loudspeaker/amplifier interconnections featuring a unique metal locking system, making contact only once fully locked. The speakON receptacles are robust, versatile and easy to terminate.
- Glass reinforced materials make it extremely robust and dependable
- Precise keyway for secure mating
- Accurate twist lock latching system with metal insert
- Airtight design - Optimized for speaker applications
- UL94HB Flammability rating
- Solderability complies with IEC 68-2-20 standard
- <=3mR Contact resistance (after lifetime)
- >1GR Insulation resistance
- 30Arms Continuous current rating per contact
- 250V Voltage rating
- -30 to +80°C Temperature range
Rakendused
Audio
Tehnilised andmed
Product Range
speakON
Gender
Socket
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (17-Jan-2022)
No. of Contacts
4 Contact
Connector Mounting
PCB Mount
Connector Body Material
Plastic Body
Tehnilised dokumendid (3)
Seotud tooted
Leiti 4 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Liechtenstein
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Liechtenstein
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (17-Jan-2022)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.012