Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaMURATA
Tootja toote nrTZY2Z2R5A001B00
Tellimiskood1961300
TootevalikTZY2 Series
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaMURATA
Tootja toote nrTZY2Z2R5A001B00
Tellimiskood1961300
TootevalikTZY2 Series
Tehniliste andmete leht
Minimum Trimmer Capacitance0.65pF
Maximum Trimmer Capacitance2.5pF
Voltage(DC)25V
Capacitance Tolerance0%, +100%
Capacitor MountingSurface Mount
Adjustment TypeScrewdriver Slot
Capacitor Case / PackageSMD
Product Diameter-
Product Length3.2mm
Product Width2.5mm
Product Height1.25mm
Product RangeTZY2 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Jul-2017)
Toote ülevaade
The TZY2Z2R5A001B00 is a SMD type Ceramic Trimmer Capacitor free from resin material. This capacitor is suitable for crystal oscillator, cordless telephone, hand radio, watch, radar detector and compact radio applications.
- Small and thin size
- New shape of cover can improve the flux invasion compared with current products
- Improvement of the adhesion between rotor and stator leads to superior stability
- Unique construction with no plastic material
- Suitable for high frequency circuit due to high self-resonant frequency
Rakendused
Industrial, Consumer Electronics, Communications & Networking, RF Communications
Tehnilised andmed
Minimum Trimmer Capacitance
0.65pF
Voltage(DC)
25V
Capacitor Mounting
Surface Mount
Capacitor Case / Package
SMD
Product Length
3.2mm
Product Height
1.25mm
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Jul-2017)
Maximum Trimmer Capacitance
2.5pF
Capacitance Tolerance
0%, +100%
Adjustment Type
Screwdriver Slot
Product Diameter
-
Product Width
2.5mm
Product Range
TZY2 Series
Operating Temperature Max
85°C
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85323000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (07-Jul-2017)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.00004