Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaMURATA
Tootja toote nrTZB4R200AB10R00
Tellimiskood1760635
TootevalikTZB4 Series
Tehniliste andmete leht
Tooteteave
TootjaMURATA
Tootja toote nrTZB4R200AB10R00
Tellimiskood1760635
TootevalikTZB4 Series
Tehniliste andmete leht
Minimum Trimmer Capacitance4.5pF
Maximum Trimmer Capacitance20pF
Voltage(DC)100V
Capacitance Tolerance0%, +50%
Capacitor MountingSurface Mount
Adjustment TypeScrewdriver Slot
Capacitor Case / PackageSMD
Product Diameter-
Product Length4.5mm
Product Width4mm
Product Height3mm
Product RangeTZB4 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Jul-2017)
Toote ülevaade
The TZB4R200AB10R00 is a rectangular-shaped SMD type Ceramic Trimmer Capacitor in resin case. This capacitor is suitable for car audio system, cordless telephone, hybrid IC, remote keyless entry system and DVD applications.
- Colour coded case facilitates identification of capacitance range
- Can be temporarily attached to PCB with adhesives
- Reflow solder compatible
- Stable characteristics over a wide frequency range
- Designed to withstand flux baths and solder baths
Tehnilised andmed
Minimum Trimmer Capacitance
4.5pF
Voltage(DC)
100V
Capacitor Mounting
Surface Mount
Capacitor Case / Package
SMD
Product Length
4.5mm
Product Height
3mm
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Jul-2017)
Maximum Trimmer Capacitance
20pF
Capacitance Tolerance
0%, +50%
Adjustment Type
Screwdriver Slot
Product Diameter
-
Product Width
4mm
Product Range
TZB4 Series
Operating Temperature Max
85°C
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85323000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (07-Jul-2017)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000125