Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaMURATA
Tootja toote nrNFM41PC204F1H3L
Tellimiskood1686521
TootevalikNFM Series
Tehniliste andmete leht
Tooteteave
TootjaMURATA
Tootja toote nrNFM41PC204F1H3L
Tellimiskood1686521
TootevalikNFM Series
Tehniliste andmete leht
Capacitance0.2µF
Voltage Rating50V
Current Rating2A
Capacitor Case Style1806 [4516 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance-20%, +80%
Operating Temperature Min-55°C
Operating Temperature Max85°C
DC Resistance Max0.04ohm
Insulation Resistance1Gohm
Dielectric Characteristic-
Product RangeNFM Series
Toote ülevaade
The NFM41PC204F1H3L is a 0.2µF 3-terminal SMD Chip EMIFIL® Capacitor for large current. This component is able to be applied to large current DC power lines. NFM41PC series are suitable in noise suppression in DC lines where relatively large currents operate.
- High electrostatic capacitance and remarkable high frequency performance are effective
Rakendused
Computers & Computer Peripherals, Consumer Electronics, Communications & Networking
Hoiatused
The excessive heat by other products may cause deterioration of insulation resistance and excessive heat at this product, resulting in a fire.
Tehnilised andmed
Capacitance
0.2µF
Current Rating
2A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.04ohm
Dielectric Characteristic
-
Voltage Rating
50V
Capacitor Case Style
1806 [4516 Metric]
Capacitance Tolerance
-20%, +80%
Operating Temperature Max
85°C
Insulation Resistance
1Gohm
Product Range
NFM Series
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000061