Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaMURATA
Tootja toote nrGCM219R71C105KA37D
Tellimiskood3582725RL
TootevalikGCM Series
Tehniliste andmete leht
Saadaval tellimiseks
Tootja standardne tarneaeg: 20 nädal(at)
Teavitage mind, kui toode on uuesti laos
Kogus | |
---|---|
500+ | 0,0496 € |
1000+ | 0,040 € |
2000+ | 0,0392 € |
Hind:Each (Supplied on Cut Tape)
Minimaalne: 500
Mitmekordne: 10
29,80 € (KM-ta)
Sellele tootele lisatakse ümberkerimise tasu 5,00 €
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaMURATA
Tootja toote nrGCM219R71C105KA37D
Tellimiskood3582725RL
TootevalikGCM Series
Tehniliste andmete leht
Capacitance1µF
Voltage(DC)16V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGCM Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Toote ülevaade
GCM219R71C105KA37D is a GCM series chip multilayer ceramic capacitor. This product can be used for safety devices, such as the drive system control for engine ECU, air bags, and it has cleared test conditions more severe than that of general products (GRM Series) even in temperature cycle and humidity load tests. Typical applications include automotive powertrain/safety equipment, automotive infotainment/comfort equipment, medical equipment (GHTF A/B/C] except for implant equipments.
- Ideal for powertrains and safety devices in automotive
- Can be used at 125°C and 150°C temperatures
- Sn plating is applied to the external electrodes, excellent solderability
- 1µF capacitance, ±10% capacitance tolerance
- 0805 (2012 metric) size, X7R dielectric characteristic
- Operating temperature range from -55°C to 125°C
- AEC-Q200 qualified
- 16V voltage rating (DC)
Tehnilised andmed
Capacitance
1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
GCM Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (21-Jan-2025)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (21-Jan-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.00001
Toote jälitatavus