Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Ohtlik toode: selle toote puhul võib lisanduda täiendav transiidi aeg. See ei puuduta muid tooteid teie tellimuses.
Tühistamatu/tagastamatu
Tooteteave
TootjaMURATA
Tootja toote nrCR2450W
Tellimiskood2887594
Teise nimegaCR2450W
Tehniliste andmete leht
Battery Voltage3V
Battery Size CodeCR2450
Battery TechnologyLithium Manganese Dioxide
External Diameter24.5mm
Battery Capacity550mAh
External Height5mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeCoin Cell
Weight6.7g
Battery IEC CodeCR2450
Battery NEDA Code-
Battery Compliance-
Product Range-
Toote ülevaade
CR2450W is a heat-resistant lithium coin battery that supports wider operating temperature -40 to +125 °C and ideal for devices used in severe temperature environments such as TPMS etc.
- Nominal voltage is 3V
- Nominal capacity is 550mAh
- Excellent discharge characteristics
- Excellent leakage resistance and long-term reliability
- Lightweight and high energy density
- Approved by UL. (UL1642 file no. MH12566)
- Operating temperature range from -40°C to 125°C
Hoiatused
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Tehnilised andmed
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
550mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Coin Cell
Battery IEC Code
CR2450
Battery Compliance
-
SVHC
No SVHC (17-Dec-2015)
Battery Size Code
CR2450
External Diameter
24.5mm
External Height
5mm
Pack Quantity
1
Weight
6.7g
Battery NEDA Code
-
Product Range
-
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:No SVHC (17-Dec-2015)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.0066
UN Riski Kood:3090