Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaMURATA POWER SOLUTIONS
Tootja toote nr491R0SC
Tellimiskood2062852RL
Tootevalik4900S Series
Tehniliste andmete leht
Tooteteave
TootjaMURATA POWER SOLUTIONS
Tootja toote nr491R0SC
Tellimiskood2062852RL
Tootevalik4900S Series
Tehniliste andmete leht
Inductance1µH
RMS Current (Irms)11.8A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range4900S Series
DC Resistance Max0.005ohm
Inductance Tolerance± 30%
Product Length12.2mm
Product Width12.2mm
Product Height8mm
Toote ülevaade
The 4900S series surface-mount bobbin-wound Power Inductor with tin pin finish. It is designed for use in switching power supply and power line filter circuits. The parts are suitable for any application requiring a high saturation current in a low-profile package. The devices have an integral ferrite shield to reduce EMI. The maximum DC current occurs when either the inductance falls to 75% of its nominal value or when its temperature rise reaches 40°C, whichever is sooner.
- Compact size
- UL94V-0 Flammability rating
- J-STD-020-C reflow
- -40 to 85°C Operating free air temperature range
Tehnilised andmed
Inductance
1µH
Inductor Construction
Shielded
Product Range
4900S Series
Inductance Tolerance
± 30%
Product Width
12.2mm
RMS Current (Irms)
11.8A
Saturation Current (Isat)
-
DC Resistance Max
0.005ohm
Product Length
12.2mm
Product Height
8mm
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.0035