Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaQUALTEK ELECTRONICS
Tootja toote nrMC06450-SS
Tellimiskood1629446
Teie osa number
Tehniliste andmete leht
127 Laos
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
| 1+ | 10,520 € |
| 5+ | 6,810 € |
| 10+ | 6,430 € |
| 20+ | 5,730 € |
| 50+ | 5,030 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
10,52 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaQUALTEK ELECTRONICS
Tootja toote nrMC06450-SS
Tellimiskood1629446
Tehniliste andmete leht
Fixing Centres104.77mm
SVHCNo SVHC (25-Jun-2025)
Toote ülevaade
These filters provide maximum airflow with effective filtering. Silver, black and stainless steel finishes are available. The tightly woven, corrugated mesh screen is encased in an aluminium frame built for ruggedness and durability. The filters are designed to fit any standard 60mm, 80mm, 92mm or 120mm axial fan. The units are easily washed in a solvent or degreaser and can be mounted directly to the fan or to a panel.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Rakendused
HVAC
Tehnilised andmed
Fixing Centres
104.77mm
SVHC
No SVHC (25-Jun-2025)
Tehnilised dokumendid (1)
Alternatiivid tootele MC06450-SS
Leiti 2 toodet
Seotud tooted
Leiti 4 toodet
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
Tariifi nr:84149000
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
Kaal (kg):.03969