Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaMULTICOMP
Tootja toote nrLIR2450
Tellimiskood2009025
TootevalikMulticomp Pro Lithium-ion Battery
Tehniliste andmete leht
Ei toodeta enam
Ohtlik toode: selle toote puhul võib lisanduda täiendav transiidi aeg. See ei puuduta muid tooteid teie tellimuses.
Tühistamatu/tagastamatu
Tooteteave
TootjaMULTICOMP
Tootja toote nrLIR2450
Tellimiskood2009025
TootevalikMulticomp Pro Lithium-ion Battery
Tehniliste andmete leht
Battery Voltage3.6V
Battery TechnologyLithium Ion
Battery Capacity120mAh
Battery Size Code2450
External Diameter24.5mm
External Height5mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeCoin Cell
Weight5.2g
Battery IEC CodeCR2450
Battery NEDA Code5029LC
Battery Compliance-
Product RangeMulticomp Pro Lithium-ion Battery
SVHCNo SVHC (16-Jul-2019)
Alternatiivid tootele LIR2450
Leiti 2 toodet
Toote ülevaade
This LIR2450 Lithium-ion Rechargeable Battery is a compact and efficient energy source for various applications. Boasting a Nominal Capacity of 120mAh, this rechargeable battery ensures a reliable and long-lasting power supply. With a Nominal Voltage of 3.6V, it provides a stable and consistent output, making it an ideal choice for devices that demand precision and reliability. Whether you're powering small electronic gadgets, sensors, or other portable devices, the LIR2450 stands out as a versatile and high-performance energy solution.
- Rechargeable lithium ion battery (coin cell)
- Constant current/constant voltage (CC/CV) standard charge methods
- 1 C maximum charge current, 2 C maximum discharge current
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Rakendused
Power Supplies, Portable Devices, Energy
Tehnilised andmed
Battery Voltage
3.6V
Battery Capacity
120mAh
External Diameter
24.5mm
Battery Terminals
Pressure Contact
Battery Type / Size
Coin Cell
Battery IEC Code
CR2450
Battery Compliance
-
SVHC
No SVHC (16-Jul-2019)
Battery Technology
Lithium Ion
Battery Size Code
2450
External Height
5mm
Pack Quantity
1
Weight
5.2g
Battery NEDA Code
5029LC
Product Range
Multicomp Pro Lithium-ion Battery
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
Tariifi nr:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:No SVHC (16-Jul-2019)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.0052
UN Riski Kood:3480