Prindi leht
Tooteteave
TootjaMULTICOMP
Tootja toote nrGBPC3506
Tellimiskood1621708
TootevalikGBPC3
Tehniliste andmete leht
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current35A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingPanel Mount
Forward Surge Current400A
Operating Temperature Max150°C
Product RangeGBPC3
Alternatiivid tootele GBPC3506
Leiti 4 toodet
Toote ülevaade
The GBPC3506 is a single-phase Bridge Rectifier with plastic body. The GBPC series bridge rectifier features integrally moulded heatsink provide very low thermal resistance for maximum heat dissipation, terminals solderable per MIL-STD-202, method 208 (for wire type) and isolated voltage from case to lead over 2500V.
- <lt/>0.2μA Reverse current
- 420V Maximum RMS voltage
- 600V Maximum DC blocking voltage
- 400A Peak forward surge current
- 1.5°C/W Typical thermal resistance
Rakendused
Mains Rectification
Tehnilised andmed
No. of Phases
Single Phase
Average Forward Current
35A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
400A
Product Range
GBPC3
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.020412