Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaMULTICOMP
Tootja toote nrCH7410-2032LF
Tellimiskood2064724
TootevalikMulticomp Pro Battery Holders
Tehniliste andmete leht
21 038 Laos
Vajate rohkem?
Tarneaeg 1–2 tööpäeva
Tellige enne kella 17:00 tavaline saadetis
Kogus | |
---|---|
1+ | 0,719 € |
50+ | 0,638 € |
100+ | 0,522 € |
250+ | 0,479 € |
500+ | 0,431 € |
1500+ | 0,392 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
0,72 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaMULTICOMP
Tootja toote nrCH7410-2032LF
Tellimiskood2064724
TootevalikMulticomp Pro Battery Holders
Tehniliste andmete leht
Battery Sizes AcceptedCoin Cell - 20mm
No. of Batteries1
Battery Holder MountSMD
Product RangeMulticomp Pro Battery Holders
SVHCNo SVHC (23-Jan-2024)
Toote ülevaade
CH7410-2032LF battery holder is designed for coin cell battery, fitting 20mm cells with a single-slot configuration. Capable of handling up to 250V AC/DC and 3A AC/DC, this SMD holder ensures reliable power connections in compact electronic devices. Its surface-mount design simplifies integration into circuit boards, making it an ideal choice for secure, efficient battery management in various applications.
- 3A, 250V rated
- Gold plated over nickel phosphor bronze 0.25mm thick contact
- Contact resistance of 30mohm, insulation resistance of 1,000Mohm
- Temperature range from -55°C to +85°C
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Tehnilised andmed
Battery Sizes Accepted
Coin Cell - 20mm
Battery Holder Mount
SMD
SVHC
No SVHC (23-Jan-2024)
No. of Batteries
1
Product Range
Multicomp Pro Battery Holders
Tehnilised dokumendid (1)
Alternatiivid tootele CH7410-2032LF
Leiti 7 toodet
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
Tariifi nr:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (23-Jan-2024)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.001089