Prindi leht
Tooteteave
TootjaMULTICOMP
Tootja toote nrBAT42
Tellimiskood1621827
TootevalikBAT42
Tehniliste andmete leht
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max400mV
Forward Surge Current4A
Operating Temperature Max125°C
Diode Case StyleDO-35
No. of Pins2Pins
Reverse Recovery Time5ns
Diode MountingThrough Hole
Product RangeBAT42
Qualification-
SVHCNo SVHC (07-Jul-2017)
Alternatiivid tootele BAT42
Leiti 1 toodet
Toote ülevaade
The BAT42 from Multicomp is axial leaded schottky barrier diode. These diodes are suitable for general purpose fast switching applications.
- Maximum repetitive reverse voltage of 30V
- Non repetitive peak forward surge current is 4A
- Power dissipation is 200mW
- Operating temperature range -65°C to 125°C
- Forward voltage of 0.65V at IF 50mA
- Reverse recovery time of 5ns
Rakendused
Industrial, Power Management, Consumer Electronics, Portable Devices
Tehnilised andmed
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
4A
Diode Case Style
DO-35
Reverse Recovery Time
5ns
Product Range
BAT42
SVHC
No SVHC (07-Jul-2017)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
400mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (07-Jul-2017)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.00013