Prindi leht
Tooteteave
TootjaMULTICOMP
Tootja toote nrBAS116
Tellimiskood1621824
TootevalikBAS116
Tehniliste andmete leht
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage85V
Average Forward Current215mA
Forward Voltage Max1.25V
Reverse Recovery Time3µs
Forward Surge Current4.5A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAS116
Qualification-
Alternatiivid tootele BAS116
Leiti 5 toodet
Toote ülevaade
The BAS116 is an epitaxial medium-speed Switching Diode with a low leakage current, encapsulated in a small SOT-23 plastic SMD package. It used for low leakage current applications in surface mounted circuits.
- 3pA Low leakage current (typical)
- 0.8μs Switching time (typical)
- 75V Continuous reverse voltage (maximum)
- 500mA Repetitive peak forward current (maximum)
Rakendused
Industrial
Tehnilised andmed
Diode Configuration
Single
Average Forward Current
215mA
Reverse Recovery Time
3µs
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAS116
Repetitive Peak Reverse Voltage
85V
Forward Voltage Max
1.25V
Forward Surge Current
4.5A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000008