Prindi leht
Tooteteave
TootjaMULTICOMP
Tootja toote nr3151-81-03A
Tellimiskood1135536
Tootevalik3151
Tehniliste andmete leht
Supply Voltage250V
Lamp Base TypeWire Leaded
Illumination ColourAmber
Mounting Hole Dia9.5mm
Lens ShapeRound
Current Rating-
Product Range3151
SVHCNo SVHC (07-Jul-2017)
Toote ülevaade
The 3151-81-03A is a Neon Indicator with 200mm PVC flexible leads and round-shaped lens. The neon is rear panel mounting and snaps into the lens making a simple and secure mounting. An appropriate resistor is incorporated in the body moulding.
- Quick and simple assembly operation
- Lens snaps through panel onto indicator
- Won't pull or vibrate off
- High brightness neon incorporated
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Rakendused
Signalling
Tehnilised andmed
Supply Voltage
250V
Illumination Colour
Amber
Lens Shape
Round
Product Range
3151
Lamp Base Type
Wire Leaded
Mounting Hole Dia
9.5mm
Current Rating
-
SVHC
No SVHC (07-Jul-2017)
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Singapore
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Singapore
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (07-Jul-2017)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.006