Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaMULTICOMP PRO
Tootja toote nrWW20WR015FTL
Tellimiskood2671224RL
TootevalikWW Series
Tehniliste andmete leht
Tooteteave
TootjaMULTICOMP PRO
Tootja toote nrWW20WR015FTL
Tellimiskood2671224RL
TootevalikWW Series
Tehniliste andmete leht
Resistance0.015ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeWW Series
Temperature Coefficient-
Voltage Rating-
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatiivid tootele WW20WR015FTL
Leiti 1 toodet
Toote ülevaade
The WW20W series resistors from Walsin are thick film power low ohm chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WW20W series resistors are used in power supply, PDA, digital meter, computer, battery charger and DC to DC power converter.
- Resistance range includes E24 decade values 0.010 ohm to 0.910 ohm
- EIA 2010 case size
- ±1000ppm/°C, ±600ppm/°C, ±200ppm/°C and ±100ppm/°C TCR values
- Available in ±1% and ±5% tolerance
- Reduced size of final equipment
- High power rating and low TCR
- High reliability and stability
- Maximum power dissipation of 750mW at Tamb=70°C
- Operating temperature range from -55°C to 155°C
Tehnilised andmed
Resistance
0.015ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
WW Series
Voltage Rating
-
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
General Purpose
Temperature Coefficient
-
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (21-Jan-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.03365
Toote jälitatavus