Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
120 Laos
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
| 1+ | 517,780 € |
| 5+ | 477,050 € |
Hind:Reel of 1
Minimaalne: 1
Mitmekordne: 1
517,78 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaMULTICOMP PRO
Tootja toote nrRG142
Tellimiskood2064894
Tehniliste andmete leht
Coaxial Cable TypeRG142
Conductor Area CSA0.694mm²
Conductor MaterialSilver Plated Copper
External Diameter4.95mm
Impedance50ohm
Jacket ColourBrown
Jacket MaterialFEP
No. of Max Strands x Strand Size-
Product Range-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Wire Gauge-
SVHCNo SVHC (25-Jun-2025)
Toote ülevaade
RG142 Coaxial Cable features silver-plated copper double braid shielding, designed for high-performance signal transmission. With a 50-ohm impedance and a cross-sectional area of 0.694mm², this 100-meter (328 feet) cable is ideal for RF applications where minimal signal loss and high durability are required.
- Provides excellent shielding and reduced signal loss
- Suitable for RF and communication applications
- Ensures efficient signal transmission
- Ample cable for extensive installations
- Designed to withstand harsh environments and provide reliable performance
Tehnilised andmed
Coaxial Cable Type
RG142
Conductor Material
Silver Plated Copper
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Reel Length (Metric)
100m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
0.694mm²
External Diameter
4.95mm
Jacket Colour
Brown
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
328ft
Wire Gauge
-
Tehnilised dokumendid (1)
Alternatiivid tootele RG142
Leiti 1 toodet
Seotud tooted
Leiti 3 toodet
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
Tariifi nr:85442000
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
Kaal (kg):6.4