Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaMULTICOMP PRO
Tootja toote nrPP000135
Tellimiskood2439914
Tehniliste andmete leht
Jacket MaterialPVC
Jacket ColourViolet
Wire Gauge-
Conductor Area CSA0.75mm²
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Operating Temperature Max85°C
No. of Max Strands x Strand Size24 x 0.2mm
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter2mm
Approval Specification-
Product Range-
Alternatiivid tootele PP000135
Leiti 1 toodet
Toote ülevaade
The PP000135 is a 500m Equipment Wire with tinned copper conductor and a PVC jacket.
- CPR: Not Yet Qualified
- Less Than 25.2Ω/km at 20°C Maximum conductor DC resistance (DCR)
- 200MΩ/km at 20°C Minimum insulation DC resistance (DCR)
- UL1581VW-1 and IEC 60332-1 Flame performance
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Rakendused
Aerospace, Defence, Military
Tehnilised andmed
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
1640ft
Operating Temperature Max
85°C
Voltage Rating
1kV
External Diameter
2mm
Product Range
-
Jacket Colour
Violet
Conductor Area CSA
0.75mm²
Reel Length (Metric)
500m
No. of Max Strands x Strand Size
24 x 0.2mm
Conductor Material
Tinned Copper
Approval Specification
-
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):3