Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaMULTICOMP PRO
Tootja toote nrMP014047
Tellimiskood4461698
TootevalikMulticomp Pro Safety Lockout Series
Tehniliste andmete leht
87 Laos
Vajate rohkem?
Tarneaeg 1–2 tööpäeva
Tellige enne kella 17:00 tavaline saadetis
Kogus | |
---|---|
1+ | 4,060 € |
5+ | 3,570 € |
10+ | 3,190 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
4,06 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaMULTICOMP PRO
Tootja toote nrMP014047
Tellimiskood4461698
TootevalikMulticomp Pro Safety Lockout Series
Tehniliste andmete leht
Product RangeMulticomp Pro Safety Lockout Series
SVHCNo SVHC (23-Jan-2024)
Toote ülevaade
Available in different sizes, the Nylon Lockout HASP also comes in a slightly larger variant measuring 43mm wide and 173mm long, offering enhanced coverage for larger applications. Additionally, a longer version measuring 41.5mm in width and 193mm in length is perfect for securing multiple padlocks and accommodating more extensive lockout requirements. For more compact applications, the 40mm × 115mm version provides a space-efficient solution without compromising on security.
- Made from modified PP.
- Apply to places where need electric power isolation and lock and has high requires about corrosive and explosion-proof.
- Opening: push up and down. and Side opening.
Rakendused
Industrial, Electrical, Construction, Biomedical
Tehnilised andmed
Product Range
Multicomp Pro Safety Lockout Series
SVHC
No SVHC (23-Jan-2024)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Tariifi nr:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Vajab kinnitamist
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (23-Jan-2024)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat