Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaMULTICOMP PRO
Tootja toote nrMP007530
Tellimiskood3772909
TootevalikMulticomp Pro Repair Mats
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaMULTICOMP PRO
Tootja toote nrMP007530
Tellimiskood3772909
TootevalikMulticomp Pro Repair Mats
Tehniliste andmete leht
Mat TypeBench
Mat ColourBlack
Mat MaterialSilicone
Accessory TypeESD safe silicone soldering repair mat
Ground Terminal TypeNo Grounding Hardware Included
For Use With-
Width - Imperial11.61"
Length - Imperial17.52"
Width - Metric295mm
Length - Metric445mm
Product RangeMulticomp Pro Repair Mats
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Toote ülevaade
These Multicomp Pro ESD safe silicone soldering repair mats comes with a variety of useful pockets ideal for holding screws pins and other items. The pockets have an incline allowing for easy access. Holes at either side of the mat are useful for holding tools such as screwdrivers, tweezers etc. Optional magnets can be fitted underneath to further secure metal parts.
- Pockets are inclined allowing for easy access
- Holes at either side of the mat are useful for holding tools such as screwdrivers, tweezers etc.
- Non-slip surface
- Heat resistant up to 100°C
- Dimensions: 445 x 295mm
Rakendused
Electronics Service, Hobby & Education, Industrial
Sisukord
No Grounding Hardware Included
Märkused
Magnetic option Mat - MP007531
Tehnilised andmed
Mat Type
Bench
Mat Material
Silicone
Ground Terminal Type
No Grounding Hardware Included
Width - Imperial
11.61"
Width - Metric
295mm
Product Range
Multicomp Pro Repair Mats
SVHC
No SVHC (21-Jan-2025)
Mat Colour
Black
Accessory Type
ESD safe silicone soldering repair mat
For Use With
-
Length - Imperial
17.52"
Length - Metric
445mm
Plug Type
-
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:South Korea
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:South Korea
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:No SVHC (21-Jan-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.055928