Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaMULTICOMP PRO
Tootja toote nrMP004281
Tellimiskood3479082
TootevalikMulticomp Pro Antistatic Cleaners
Tehniliste andmete leht
Ei toodeta enam
Ohtlik toode: selle toote puhul võib lisanduda täiendav transiidi aeg. See ei puuduta muid tooteid teie tellimuses.
Tühistamatu/tagastamatu
Tooteteave
TootjaMULTICOMP PRO
Tootja toote nrMP004281
Tellimiskood3479082
TootevalikMulticomp Pro Antistatic Cleaners
Tehniliste andmete leht
Cleaner TypeAntistatic
Cleaner ApplicationsGlass, Metal, Plastics, Synthetic Surfaces
Dispensing MethodSpray Bottle
Volume400ml
Weight-
Product RangeMulticomp Pro Antistatic Cleaners
SVHCTo Be Advised
Toote ülevaade
MP004281 is an efficient anti-static foaming cleanser for surfaces prone to static dust attraction. It has been specially developed for use on plastics, metal, glass and synthetic surfaces. MP004281 is flammable, keep away from sourced of ignition. Spray on surfaces to be treated and wipe away ingrained contamination. Re-spray, wiping gently to remove foam. It is recommended that lint-free cloths are used in conjunction with this product.
- Protects against static build-up
- Safe on all plastics
Tehnilised andmed
Cleaner Type
Antistatic
Dispensing Method
Spray Bottle
Weight
-
SVHC
To Be Advised
Cleaner Applications
Glass, Metal, Plastics, Synthetic Surfaces
Volume
400ml
Product Range
Multicomp Pro Antistatic Cleaners
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.49
UN Riski Kood:1950