Vajate rohkem?
Kogus | |
---|---|
1+ | 6,700 € |
5+ | 5,370 € |
10+ | 4,810 € |
Tooteteave
Toote ülevaade
This MP-NL43-10 Nutlock is a medium-strength, oil tolerant threadlocker designed for direct application onto “as received parts” where an oily film exists or where contamination is a problem. This product works on passive substrates like stainless steel, aluminium and plated surfaces as well as active metals like brass and copper and is suitable for use with Diesel and Petrol. Hand tools can be used for disassembly whilst servicing.
- Single-component – clean and easy to apply
- Prevent unwanted loosening, leaks, and corrosion
- Reduces costs over mechanical fittings
- Resists vibration
- Can be used on all sizes of fasteners – reduces inventory costs
- Seals threads and increases friction.
Rakendused
Maintenance & Repair, Hobby & Education, Utilities
Märkused
Store product in the unopened container in a dry area out of direct sunlight. Storage below 7°C or greater than 28°C can adversely affect product performance. If stored properly, this product has a shelf life of 24 months.
Tehnilised andmed
Acrylic
-
Bottle
-
To Be Advised
Medium Strength
Blue
10ml
Multicomp Pro Nutlocks
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat