Tooteteave
Alternatiivid tootele MP-LI15-20B12PR2
Leiti 3 toodet
Toote ülevaade
MP-LI15-20B12PR2 is an AC to DC DIN-rail power supply. This power supply (AC/DC converter) featuring a cost-effective, energy efficient solution for standard DIN-rail mounting. The products offer a high level of stability and immunity to noise, compliant with international IEC62368 standards for EMC and safety specifications meet IEC/EN61000-4, CISPR32/EN55032, UL62368, EN62368, IEC62368, IEC/EN61010, IEC/EN61558 and IEC60335. These light weight ACDC converters also have an extremely compact design for space saving and are ideal for applications such as industrial control equipment machinery and all kinds of applications in a harsh environment.
- Universal 85 to 264V AC (277V AC available) or 120V DC to 430V DC (390V DC available) input voltage
- Accepts AC or DC input (dual-use of same terminal)
- High I/O isolation test voltage up to 4000V AC
- Industrial product technology design
- Over-voltage class III (Designed to meet EN61558-1 safety standards)
- Low standby power consumption, high efficiency, low ripple & noise
- Output short circuit, over-current, over-voltage protection
- 15W output power, 12V/1.25A nominal output voltage and current (Vo/Io)
- 85% efficiency (typ) at 230VAC
- Operating temperature range from -40°C to +70°C
Tehnilised andmed
ITE
15W
1.25A
-
-
-
Adjustable, Fixed
Boric acid (14-Jun-2023)
1 Output
12VDC
-
-
-
85V AC to 264V AC
MP-LI
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat