Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
167 Laos
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
| 1+ | 4,550 € |
| 10+ | 3,980 € |
| 25+ | 3,190 € |
| 50+ | 2,660 € |
| 100+ | 2,450 € |
| 500+ | 2,280 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
4,55 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaMULTICOMP PRO
Tootja toote nrMCUSD16A40S12RO
Tellimiskood2362677
Tehniliste andmete leht
Switching Frequency40kHz
Toote ülevaade
MCUSD16A40S12RO Ultrasonic Sensor is a high-performance transceiver with a 16 mm diameter, operating at 40 KHz. It features a -74 dB sensitivity and is constructed from durable aluminium with a sleek silver finish. Designed to function within a temperature range of -30°C to 85°C, this sensor is ideal for precise distance measurement and object detection in a variety of challenging environments.
- Open structure and dual use
- Compact and light weight
- High sensitivity and sound pressure
- Low power consumption
- High reliability
Tehnilised andmed
Switching Frequency
40kHz
Tehnilised dokumendid (1)
Seotud tooted
Leiti 3 toodet
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
Tariifi nr:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.003