Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
131 Laos
Vajate rohkem?
Tarneaeg 1–2 tööpäeva
Tellige enne kella 17:00 tavaline saadetis
Kogus | |
---|---|
1+ | 74,260 € |
10+ | 64,460 € |
20+ | 58,910 € |
Hind:Pack of 200
Minimaalne: 1
Mitmekordne: 1
74,26 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaMULTICOMP PRO
Tootja toote nrMC3090005
Tellimiskood2292226
Tehniliste andmete leht
No. of Spots6 Spot
Relative Humidity Levels10%, 20%, 30%, 40%, 50%, 60%
External Height120.65mm
External Width39.7mm
For Use With0
Product Range-
SVHCNo SVHC (21-Jan-2025)
Toote ülevaade
The MC3090005 is a 6-spot Humidity Indicator Card with HIC designed for electronics packaging. Complies with Mil-8835 and Mil STD -2373-1D method 50. Humidity indicator card provides a low-cost method of indicating humidity conditions inside a moisture barrier bag after vacuum packaging. The indicator spots on the HICs change colour from blue to pink as humidity increases and from pink to blue as humidity decreases. HIC is constructed of a moisture-sensitive blotting paper.
- Offers superior protection, when used with desiccants and moisture barrier bags
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Rakendused
Industrial
Tehnilised andmed
No. of Spots
6 Spot
External Height
120.65mm
For Use With
0
SVHC
No SVHC (21-Jan-2025)
Relative Humidity Levels
10%, 20%, 30%, 40%, 50%, 60%
External Width
39.7mm
Product Range
-
Tehnilised dokumendid (2)
Seotud tooted
Leiti 1 toodet
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
Tariifi nr:48115900
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
Kaal (kg):.54