Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaMULTICOMP PRO
Tootja toote nrCF1010GPV/12
Tellimiskood1925000
TootevalikgPV
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaMULTICOMP PRO
Tootja toote nrCF1010GPV/12
Tellimiskood1925000
TootevalikgPV
Tehniliste andmete leht
Blow CharacteristicVery Fast Acting
Fuse Current12A
Voltage Rating VAC1kV
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial-
Product RangegPV
Breaking Capacity Current AC-
SVHCNo SVHC (19-Jan-2021)
Alternatiivid tootele CF1010GPV/12
Leiti 1 toodet
Toote ülevaade
The CF1010GPV/12 is a 12A/1000VAC 10.3 x 38mm very fast acting Power Fuse for the protection of photovoltaic modules and their conductors. This gPV-series features solar photovoltaic, current limiting and super fast blow.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Rakendused
Safety
Tehnilised andmed
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
1kV
Fuse Size Imperial
-
Breaking Capacity Current AC
-
Fuse Current
12A
Fuse Size Metric
10.3mm x 38.1mm
Product Range
gPV
SVHC
No SVHC (19-Jan-2021)
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
Tariifi nr:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Y-Ex
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (19-Jan-2021)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.05