Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaMULTICOMP PRO
Tootja toote nr1N5822
Tellimiskood2675098
Tootevalik1N5820
Tehniliste andmete leht
Repetitive Peak Reverse Voltage40V
Average Forward Current3A
No. of Pins2Pins
Forward Voltage Max950mV
Forward Surge Current80A
Operating Temperature Max125°C
Product Range1N5820
Alternatiivid tootele 1N5822
Leiti 8 toodet
Toote ülevaade
The 1N5822 is a Schottky Power Diode with axial leads, moulded plastic case and colour band denotes cathode end polarity. Solderable terminals as per MIL-STD-202, method 208 standard. Low forward voltage drop, high current capability, high reliability and high surge current capability.
- 28V Maximum RMS voltage
- 40V Maximum DC blocking voltage
- 40°C/W Typical thermal resistance
- 200pF Typical junction capacitance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Rakendused
Industrial
Tehnilised andmed
Repetitive Peak Reverse Voltage
40V
No. of Pins
2Pins
Forward Surge Current
80A
Product Range
1N5820
Average Forward Current
3A
Forward Voltage Max
950mV
Operating Temperature Max
125°C
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
Tariifi nr:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Y-Ex
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.001152