Tooteteave
Toote ülevaade
The 64016-0039 is a non ratcheting multi-functional Hand Tool cuts screws, strips and measures wire and also crimps terminals. It is made for low-volume field repairs. It features stripping holes can be used to measure wire gauge, compact and portable only 9-inch long. This T9999 series tool cuts a variety of screw sizes (#8-32, #10-24, #10-32, #6-32, #4-40), strips wires 10 to 22AWG and crimps 10 to 22AWG insulated and non-insulated closed barrel terminals.
- Small handle spread ideal for all users
- Easily cuts wires
Rakendused
Industrial
Hoiatused
Do not strip live circuits, danger of electric shock.
Märkused
Wear safety glasses to avoid eye injury. This is for wire cutting only do not use this tool to cut hardened objects.
Tehnilised andmed
Hand
ServiceGrade 207129
22-10AWG Insulated & Non-Insulated Closed Barrel Contacts
No SVHC (07-Jul-2017)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Toote vastavussertifikaat