Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaMOLEX
Tootja toote nr46114-4240
Tellimiskood1840164
TootevalikEXTreme LPHPower 46114
Teise nimegaGTIN UPC EAN: 800756886619
Teie osa number
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaMOLEX
Tootja toote nr46114-4240
Tellimiskood1840164
TootevalikEXTreme LPHPower 46114
Teise nimegaGTIN UPC EAN: 800756886619
Tehniliste andmete leht
Connector SystemsPower
Pitch Spacing-
No. of Rows2Rows
No. of Contacts28Contacts
Contact Termination TypeThrough Hole Straight
Connector MountingThrough Hole Mount
Product RangeEXTreme LPHPower 46114
Contact Material-
Contact PlatingGold Plated Contacts
Toote ülevaade
EXTreme LPHPower Connectors are high-current, low-profile hybrid power connectors. It extends mounting flexibility to backplane or midplane mating applications. Designed with power blades parallel to the PC board and height of 7.5mm allows greater system airflow which withstands 30A current rating.
- Receptacle side mates to standard EXTreme LPHPower plug
- Receptacle also mates with standard 1.57mm PCB gold finger card edge
- Rated for current interruption hot-plugging requirements
- Rugged signal and power contacts
- Two isolated power contacts per housing bay (top and bottom)
- Last-mate/first-break available on power contacts
Rakendused
Telecommunications, Industrial
Tehnilised andmed
Connector Systems
Power
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Product Range
EXTreme LPHPower 46114
Contact Plating
Gold Plated Contacts
Pitch Spacing
-
No. of Contacts
28Contacts
Connector Mounting
Through Hole Mount
Contact Material
-
Tehnilised dokumendid (5)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.05