1202530525
Inductive Proximity Sensor, 1.5 mm, NPN / SPST-NO, M5, 10 V to 30 V, Contrinex 120253 Series
Kogus | |
---|---|
1+ | 100,150 € |
3+ | 94,690 € |
Tooteteave
Toote ülevaade
1202530525 is a robust, self-contained Contrinex inductive sensor with an integrated IO-link, feature compact housings, large sensing range making it ideal for limited-space applications and challenging environments. Typical applications include industrial automation (packaging machines, material handling, food and beverage, filling plant, textile, machine tools, mobile equipment, logistics, welding machines, assembly lines, paint shops).
- Vibration and shock resistance makes these sensors withstand harsh environments
- Smallest self-contained miniature inductive sensors with IO-link provides space savings
- Provides up to 4 times operating distance than standard applications, reduces risk of sensor damage
- Smart communication system with continuously monitors process data and diagnoses sensor status
- Offers advanced parameter settings
- 3-pin M8 connector connection
- 1.5mm operating distance
- NO output and NPN polarity
- Stainless steel housing and embeddable mounting style
- Switching frequency is ≤ 3000Hz and operating temperature range from -25° to +70°C
Märkused
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Tehnilised andmed
1.5mm
NPN / SPST-NO
30V
To Be Advised
M5
10V
Contrinex 120253 Series
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Sri Lanka
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat