Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
TootjaMITUTOYO
Tootja toote nr293-344
Tellimiskood106718
Tehniliste andmete leht
Measuring Range Max25mm
Graduations0.001mm
Accuracy-
No. of Anvils-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Toote ülevaade
The 293-344 is a 25mm Digimatic Micrometre with ratchet thimble, based on new water-proof structural technology, the micrometre provides IP65 protection levels, enabling use in environments exposed to cutting oil, measurement data output function is available with a water-resistant connection cable, oil-resistance materials are used in all plastic components, ±0.00005-inch/±1µm instrumental error (3-inch/75mm or less range models), auto power ON/OFF function, origin setting (for ABS length measurements), zero-setting (for INC measurements), data hold, auto power ON/OFF, measurement data output and error reporting functions.
- One button-type silver oxide battery (SR44) power supply
- ±0.00005"/±1µm, ±0.0001"/±2µm Accuracy
- IP65 (IEC60529) Protection rating (anti-corrosion treatment is required after use)
- 0.000012"/0.3µm or less Flatness
Rakendused
Test & Measurement
Tehnilised andmed
Measuring Range Max
25mm
Accuracy
-
Product Range
-
Graduations
0.001mm
No. of Anvils
-
SVHC
No SVHC (17-Dec-2014)
Tehnilised dokumendid (1)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:90173000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:No SVHC (17-Dec-2014)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.39