Prindi leht
Saadaval tellimiseks
Tootja standardne tarneaeg: 8 nädal(at)
Teavitage mind, kui toode on uuesti laos
Kogus | |
---|---|
1+ | 165,080 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
165,08 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Toote ülevaade
Patent-pending design features a self-aligning, easy-to-load buffer tube channel that supports & guides the tube through precision shaving operation.
- 16 unique diameter settings accommodate buffer tubes ranging from 1mm to 3mm
- Convenient built-in sizing channel quickly determine proper setting for wide variety of buffer tubes
- Self aligning, easy to load buffer tube ch supports, guides tube through precision shaving operation
- Rugged polymer construction is lightweight and durable
Tehnilised andmed
For Use With
1mm to 3mm Dia Buffer Tubes
SVHC
To Be Advised
Product Range
MSAT 16
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
Tariifi nr:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.123