Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaMIDAS DISPLAYS
Tootja toote nrMCOT128064BY-YM
Tellimiskood2342678
TootevalikMCOT128064BY
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaMIDAS DISPLAYS
Tootja toote nrMCOT128064BY-YM
Tellimiskood2342678
TootevalikMCOT128064BY
Tehniliste andmete leht
Resolution128 x 64
Display AppearanceYellow on Black
Logic Voltage2.8V
Interface TypeI2C, Parallel, SPI
Module Size42mm x 27.2mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Display ConstructionTAB
Product RangeMCOT128064BY
MSL-
SVHCNo SVHC (10-Jun-2022)
Alternatiivid tootele MCOT128064BY-YM
Leiti 1 toodet
Toote ülevaade
The MCOT128064BY-YM is a 128 x 64 Graphic OLED Display with I²C, parallel, SPI interface.
- 1/64 Duty
- Passive matrix display mode
- Monochrome (yellow) display colour
Rakendused
Industrial, Imaging, Video & Vision
Tehnilised andmed
Resolution
128 x 64
Logic Voltage
2.8V
Module Size
42mm x 27.2mm
Operating Temperature Max
70°C
Product Range
MCOT128064BY
SVHC
No SVHC (10-Jun-2022)
Display Appearance
Yellow on Black
Interface Type
I2C, Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
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
Tariifi nr:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (10-Jun-2022)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.004