Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaMIDAS DISPLAYS
Tootja toote nrMCOT096064B1V-YM
Tellimiskood2888560
Tehniliste andmete leht
Resolution96 x 64 Pixels
Display AppearanceYellow on Black
Logic Voltage3V
Interface TypeI2C, Parallel, SPI
Module Size24.9mm x 22.9mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
MSL-
SVHCNo SVHC (10-Jun-2022)
Toote ülevaade
Midas Displays offer a range of Organic Light Emitting Displays (OLED) in character and graphic formats which are passive technology. These emissive displays are available in a range of colours on a black background (negative mode). The standard colours are yellow and green (offering 100K hours to half brightness), but options are available in red, blue, white, and RGB. Advantages of OLED technology include very low power consumption, very wide viewing angle (up to 175 degrees), and low profile display height. These 5V modules have built in controllers which offer 4 font sets on 1 device.
- Module dimension: 24.9×22.95×1.65mm
- Active area: 19.946×13.418mm
- Dot Matrix: 96*64
- Pixel Size: 0.186×0.188mm
- Pixel Pitch: 0.208×0.21mm
- Duty: 1/64 Duty
- Interface: 6800/8080/SPI/I2C
Rakendused
Displays
Tehnilised andmed
Resolution
96 x 64 Pixels
Logic Voltage
3V
Module Size
24.9mm x 22.9mm
Operating Temperature Max
80°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Display Appearance
Yellow on Black
Interface Type
I2C, Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
COB
MSL
-
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (10-Jun-2022)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.004