Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaMIDAS DISPLAYS
Tootja toote nrMC44005A6W-BNMLW
Tellimiskood2063167
TootevalikMC44005A6W
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaMIDAS DISPLAYS
Tootja toote nrMC44005A6W-BNMLW
Tellimiskood2063167
TootevalikMC44005A6W
Tehniliste andmete leht
Character Size4.89mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMC44005A6W
Alternatiivid tootele MC44005A6W-BNMLW
Leiti 1 toodet
Toote ülevaade
- Alphanumeric / character LCD module
- 4 lines of 40 characters - 4 x 40 also referred to as 40 x 4
- Negative mode STN material (also referred to as BSTN)
- Appearance - white characters on blue background
- Transmissive technology, generally for indoor applications
- Chip on board construction (COB) for easy mounting
- On board controller SPLC780 or equivalent (HD44780 derivative)
- English/Japanese font sets
- 5V logic supply, standard parallel interface
- Display duty 1/16, Driving bias 1/5
- White LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole DIL (side, left) connection, 2.54mm pitch
- Overall max dimensions - 1900 x 54.0 x 13.0mm
- Viewing area - 147.0 x 29.5mm
- 5mm character (actual dimension 2.78 x 4.89mm)
Tehnilised andmed
Character Size
4.89mm
Operating Temperature Max
70°C
Operating Temperature Min
-20°C
Product Range
MC44005A6W
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
Tariifi nr:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.13