Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaMIDAS DISPLAYS
Tootja toote nrMC42005A6W-SPR
Tellimiskood2063252
TootevalikMC42005A6W
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaMIDAS DISPLAYS
Tootja toote nrMC42005A6W-SPR
Tellimiskood2063252
TootevalikMC42005A6W
Tehniliste andmete leht
Character Size4.75mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMC42005A6W
Alternatiivid tootele MC42005A6W-SPR
Leiti 1 toodet
Toote ülevaade
- Alphanumeric / character LCD module
- 4 lines of 20 characters - 4 x 20 also referred to as 20 x 4
- Positive mode yellow/green STN material
- Appearance - blue/black characters on yellow/green background
- Reflective technology, generally for high ambient light and low power applications
- Chip on board construction (COB) for easy mounting
- On board controller SPLC780 or equivalent (HD44780 derivative)
- English/Japanese font sets
- 5V logic supply, standard parallel interface
- Display duty 1/16, Driving bias 1/5
- No LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole SIL (top right) connection, 2.54mm pitch
- Overall max dimensions - 98.0 x 60.0 x 9.5mm
- Viewing area - 76.0 x 26.0mm
- 5mm character (actual dimension 2.95 x 4.75mm)
Rakendused
Industrial, Imaging, Video & Vision
Tehnilised andmed
Character Size
4.75mm
Operating Temperature Max
70°C
Operating Temperature Min
-20°C
Product Range
MC42005A6W
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.06