Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaMIDAS DISPLAYS
Tootja toote nrMC41605A6WK-SPTLY
Tellimiskood2063134
TootevalikMC41605A6W
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaMIDAS DISPLAYS
Tootja toote nrMC41605A6WK-SPTLY
Tellimiskood2063134
TootevalikMC41605A6W
Tehniliste andmete leht
Character Size4.75mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMC41605A6W
Alternatiivid tootele MC41605A6WK-SPTLY
Leiti 1 toodet
Toote ülevaade
- Alphanumeric / character LCD module
- 4 lines of 16 characters - 4 x 16 also referred to as 16 x 4
- Positive mode yellow/green STN material
- Appearance - blue/black characters on yellow/green background
- Transflective technology, generally for indoor and outdoor applications
- Chip on board construction (COB) for easy mounting
- On board controller SPLC780 or equivalent (HD44780 derivative)
- English/European font sets
- 5V logic supply, standard parallel interface
- Display duty 1/16, Driving bias 1/5
- Yellow/green LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole SIL (top left) connection, 2.54mm pitch
- Overall max dimensions - 87.0 x 60.0 x 14.0mm
- Viewing area - 61.8 x 25.2mm
- 5mm character (actual dimension 2.95 x 4.75mm)
Rakendused
Industrial, Imaging, Video & Vision
Tehnilised andmed
Character Size
4.75mm
Operating Temperature Max
70°C
Operating Temperature Min
-20°C
Product Range
MC41605A6W
Tehnilised dokumendid (2)
Seotud tooted
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.083