Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaMIDAS DISPLAYS
Tootja toote nrMC21609A6W-GPTLY
Tellimiskood2063120
TootevalikMC21609A
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaMIDAS DISPLAYS
Tootja toote nrMC21609A6W-GPTLY
Tellimiskood2063120
TootevalikMC21609A
Tehniliste andmete leht
Character Count x Line16 x 2
Display AppearanceBlack on Grey
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
Character Size9.66mm
LCD Display TypeSTN
Module Size122mm x 44mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourYellow / Green
Product RangeMC21609A
SVHCNo SVHC (10-Jun-2022)
Alternatiivid tootele MC21609A6W-GPTLY
Leiti 1 toodet
Toote ülevaade
- Alphanumeric / character LCD module
- 2 lines of 16 characters - 2 x 16 also referred to as 16 x 2
- Positive mode grey STN material
- Appearance - black characters on grey background (backlight off) or yellow/green background (backlight on)
- Transflective technology, generally for both indoor and outdoor applications
- Chip on board construction (COB) for easy mounting
- On board controller SPLC780 or equivalent (HD44780 derivative)
- English/Japanese font sets
- 5V logic supply, standard parallel interface
- Display duty 1/16, Driving bias 1/5
- Yellow/green LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole SIL (bottom, left) connection, 2.54mm pitch
- Overall max dimensions - 122.0 x 44.0 x 13.5mm
- Viewing area - 99.0 x 24.0mm
- 9mm character (actual dimension 4.84 x 9.66mm)
Rakendused
Industrial, Imaging, Video & Vision
Tehnilised andmed
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
9.66mm
Module Size
122mm x 44mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow / Green
SVHC
No SVHC (10-Jun-2022)
Display Appearance
Black on Grey
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MC21609A
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (10-Jun-2022)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.257867