Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
TootjaMIDAS DISPLAYS
Tootja toote nrMC21605B6WK-GPTLY-V2
Tellimiskood2674222
Tehniliste andmete leht
Character Count x Line16 x 2
Display Appearance-
Logic Voltage5V
Interface Type-
Font SetEnglish, Euro, Japanese
Display ModeTransflective
Character Size5.23mm
LCD Display TypeSTN
Module Size85mm x 36mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourYellow / Green
Product Range-
SVHCNo SVHC (10-Jun-2022)
Toote ülevaade
The MC21605B6WK-GPTLY-V2 from Midas is a chip on board LCD module. The overall size of module is 85mm x 36mm x 13.5mm (W x H x D), character size is 3mm x 5.23mm (W x H), character pitch is 0.51mm x 0.52mm (W x H).
- Typical input voltage is 5V
- Supply current is 1.5mA at VDD = 5V
- 16 character number per line & 2 character line
- Character height is 5mm
- Gray transflective STN
- LED yellow/green backlight
- 6 "o" clock viewing direction
- Operating temperature range from -20°C to 70°C
- ST7066U controller
- Display duty 1/16, Driving bias 1/5
- Yellow/green LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole DIL (side, left 2x8) connection, 2.54mm pitch
Rakendused
Imaging, Video & Vision
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
English, Euro, Japanese
Character Size
5.23mm
Module Size
85mm x 36mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow / Green
SVHC
No SVHC (10-Jun-2022)
Display Appearance
-
Interface Type
-
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (10-Jun-2022)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.044