Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaMIDAS DISPLAYS
Tootja toote nrMC21605B6WD-BNMLW
Tellimiskood2063157
TootevalikMC21605B6W
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaMIDAS DISPLAYS
Tootja toote nrMC21605B6WD-BNMLW
Tellimiskood2063157
TootevalikMC21605B6W
Tehniliste andmete leht
Character Size5.23mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMC21605B6W
Alternatiivid tootele MC21605B6WD-BNMLW
Leiti 1 toodet
Toote ülevaade
- Alphanumeric / character LCD module
- 2 lines of 16 characters - 2 x 16 also referred to as 16 x 2
- Negative mode STN material (also referred to as BSTN)
- Appearance - white characters on blue background
- Transmissive technology, generally for indoor applications
- Chip on board construction (COB) for easy mounting
- On board controller SPLC780 or equivalent (HD44780 derivative)
- English/Japanese font sets
- 5V logic supply, standard parallel interface
- Display duty 1/16, Driving bias 1/5
- White LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole DIL (side, left) connection, 2.54mm pitch
- Overall max dimensions - 85.0 x 36.0 x 13.5mm
- Viewing area - 64.5 x 16.4mm
- 5mm character (actual dimension 3.00 x 5.23mm)
Tehnilised andmed
Character Size
5.23mm
Operating Temperature Max
70°C
Operating Temperature Min
-20°C
Product Range
MC21605B6W
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.044