Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaMIDAS DISPLAYS
Tootja toote nrMC20805B6W-BNMLW
Tellimiskood2063156
TootevalikMC20805B
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaMIDAS DISPLAYS
Tootja toote nrMC20805B6W-BNMLW
Tellimiskood2063156
TootevalikMC20805B
Tehniliste andmete leht
Character Count x Line8 x 2
Display AppearanceWhite on Blue
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransmissive
Character Size4.75mm
LCD Display TypeBSTN
Module Size40mm x 35.4mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product RangeMC20805B
Alternatiivid tootele MC20805B6W-BNMLW
Leiti 1 toodet
Toote ülevaade
- Alphanumeric / character LCD module
- 2 lines of 8 characters - 2 x 8 also referred to as 8 x 2
- Negative mode STN material (also referred to as BSTN)
- Appearance - white characters on blue background
- Transmissive technology, generally for indoor applications
- Chip on board construction (COB) for easy mounting
- On board controller SPLC780 or equivalent (HD44780 derivative)
- English/Japanese font sets
- 5V logic supply, standard parallel interface
- Display duty 1/16, Driving bias 1/5
- White LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole DIL (top, middle) connection, 2.54mm pitch
- Overall max dimensions - 40.0 x 35.4 x 13.0mm
- Viewing area - 30.4 x 13.9mm
- 5mm character (actual dimension 2.95 x 4.75mm)
Tehnilised andmed
Character Count x Line
8 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
4.75mm
Module Size
40mm x 35.4mm
Operating Temperature Max
70°C
Backlighting Colour
White
Display Appearance
White on Blue
Interface Type
Parallel
Display Mode
Transmissive
LCD Display Type
BSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MC20805B
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.04