Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
TootjaMIDAS DISPLAYS
Tootja toote nrMC11615A6W-SPR-V2
Tellimiskood2674245
Tehniliste andmete leht
Character Count x Line16 x 1
Display Appearance-
Logic Voltage5V
Interface Type-
Font SetEnglish, Japanese
Display ModeReflective
Character Size14.54mm
LCD Display TypeSTN
Module Size151mm x 40mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourNo Backlight
Product Range-
SVHCNo SVHC (10-Jun-2022)
Toote ülevaade
The MC11615A6W-SPR-V2 from Midas is a chip on board LCD module. The overall size of module is 151mm x 40mm x 9.5mm (W x H x D), character size is 6mm x 14.54mm (W x H), character pitch is 1.2mm (W).
- Typical input voltage is 5V
- Supply current is 1.5mA at VDD = 5V
- 16 character number per line & 1 character line
- Character height is 15mm
- Yellow- green reflective STN
- 6 "o" clock viewing direction
- Operating temperature range from -20°C to 70°C
- SPLC780D controller
- 5V logic supply, standard parallel interface
- Display duty 1/16, Driving bias 1/5
- No LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole DIL (side, left, 2x8) connection, 2.54mm pitch
Rakendused
Imaging, Video & Vision
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
Character Count x Line
16 x 1
Logic Voltage
5V
Font Set
English, Japanese
Character Size
14.54mm
Module Size
151mm x 40mm
Operating Temperature Max
70°C
Backlighting Colour
No Backlight
SVHC
No SVHC (10-Jun-2022)
Display Appearance
-
Interface Type
-
Display Mode
Reflective
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (10-Jun-2022)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.1